
Split-rail converter IC featuring dual, positive and negative adjustable outputs. Delivers up to 1.8A output current with a maximum output voltage of 15V and a minimum of -15V. Operates from a 2.7V to 5.5V input voltage range, achieving up to 85% efficiency. Housed in a 24-VQFN package, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS65131RGER technical specifications.
| Package/Case | VQFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65131RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
