
Dual output split-rail converter IC, featuring adjustable positive and negative voltage outputs. Delivers up to 800mA per output with a maximum combined output current of 2A. Operates from a 2.7V to 5.5V input, achieving 85% efficiency at a 1.38MHz switching frequency. Housed in a 24-VQFN package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS65130RGET technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 85% |
| Frequency | 1.38MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | -15V |
| Min Output Voltage | -2V |
| Max Power Dissipation | 2.646W |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost, Boost |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -2V |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65130RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
