
Split-rail converter IC featuring dual, positive and negative outputs, capable of delivering up to 200mA per channel with adjustable output voltages ranging from 15V to -15V. This power management IC operates with a minimum input voltage of 2.7V and a maximum of 5.5V, achieving up to 85% efficiency. The device is housed in a 24-VQFN package, suitable for operation across a temperature range of -40°C to 85°C. It offers a quiescent current of 500µA and is RoHS compliant.
Texas Instruments TPS65130RGER technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -2V |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65130RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
