Efficient 1.2A step-down DC/DC converter with a fixed 1.8V output voltage. Features a wide input voltage range from 2.3V to 6V and a low quiescent current of 6µA. This power management IC supports a maximum output current of 1.2A and operates across a temperature range of -40°C to 125°C. The component is housed in a compact 8-WSON package with dimensions of 2.1mm x 2.1mm x 0.75mm, supplied on tape and reel.
Texas Instruments TPS62081DSGT technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62081DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.