
Surface mountable, lead-free DC/DC step-down converter with adjustable output voltage from 1.22V to 31V, capable of delivering up to 3A output current. Features a wide input voltage range of 5.5V to 23V and a high switching frequency of 500kHz for efficient power conversion, achieving up to 95% efficiency. Operates across a temperature range of -40°C to 125°C, housed in an 8-SO PowerPAD package with dimensions of 4.89mm length, 3.9mm width, and 1.48mm height.
Texas Instruments TPS5431DDAG4 technical specifications.
| Package/Case | HSOP |
| Efficiency | 95% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5431DDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
