
Single USB power switch for surface mount applications, featuring a 5.5V maximum supply voltage and 2.7V minimum. Delivers up to 500mA maximum output current with a 70mΩ on-state resistance. Includes over-temperature fault protection and an on/off interface. Packaged in a 5-pin SOT-23, this RoHS compliant component operates from -55°C to 125°C.
Texas Instruments TPS2041BMDBVTEP technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2041B-EP |
| Supply Current | 1.55A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BMDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
