
Texas Instruments TPD13S523PWR technical specifications.
| Package/Case | TSSOP |
| Clamping Voltage | 15V |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Number of Circuits | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD13S523PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
