Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, featuring a round black polyamide plunger with a 0.158-inch length. This through-hole mounted switch offers PC pin termination and a 400mA current rating with gold-plated copper alloy contacts. Rated for 20VAC and 20VDC, it handles up to 0.4VA and provides an electrical life of 100,000 cycles. Operating temperature range is -30°C to 65°C.
TE Connectivity TPD11CGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.158inch |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 7.14mm |
| Electrical Life | 100000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPD11CGPC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.