Texas Instruments TMX320DM648ZUT9 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Frequency | 900MHz |
| Max Operating Temperature | 90°C |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320DM648ZUT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.