
Texas Instruments TMS32C6416DGLZ7E3 technical specifications.
| Frequency | 720MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS32C6416DGLZ7E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
