Texas Instruments TMS320C6712CGDP150 technical specifications.
| Package/Case | FCBGA |
| Frequency | 300MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6712CGDP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
