Toshiba TMPA910CRBXBG technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RAM Size | 56KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPA910CRBXBG to view detailed technical specifications.
No datasheet is available for this part.