Toshiba TMP95C061BEFG(Z) technical specifications.
| Family Name | TLCS-900 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Program Memory Type | ROMLess |
| Number of Programmable I/Os | 56 |
| Programmability | No |
| Number of Timers | 6 |
| Interface Type | SIO/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP95C061BEFG(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.