32-bit FLASH microcontroller operating at a maximum clock frequency of 20 MHz. Features 10240 bytes of RAM, 38 I/O lines, and a 24-bit address bus. Includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-pin PQFP with a commercial temperature grade (-20 to 70°C).
Toshiba TMP92CA25FG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP92CA25FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.