16-bit microcontroller operating at a maximum clock frequency of 36 MHz. Features 53 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Includes integrated ADC and DMA channels. Packaged in a 100-terminal, 14x14mm PQFP with 0.50mm pitch. Operates within a temperature range of -20°C to 70°C with a nominal supply voltage of 3.3V.
Toshiba TMP91C219FG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 36 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 36 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP91C219FG to view detailed technical specifications.
No datasheet is available for this part.