16-bit CISC microcontroller, TLCS-900/L1 family, featuring a 27 MHz maximum clock rate. This ROMless MCU offers 31 programmable I/Os and 4 timers. Packaged in a 100-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, it measures 14x14x1.4mm with a 0.5mm pin pitch, designed for surface mounting. Operating temperature range is -40 °C to 85 °C.
Toshiba TMP91C016FG(JZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | TLCS-900 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 27MHz |
| Maximum CPU Frequency | 27MHz |
| Number of Programmable I/Os | 31 |
| Number of Timers | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP91C016FG(JZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.