Toshiba TMP68301AFR-12(X) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Program Memory Type | ROMLess |
| Number of Programmable I/Os | 32 |
| Programmability | No |
| Number of Timers | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP68301AFR-12(X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.