
Texas Instruments TL1451AMDREP technical specifications.
| Package/Case | D |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
