
SPST keypad switch featuring a 12mm size and through-hole mounting with straight PC pin termination. Offers a 50mA current rating at 12VDC and a 50VDC maximum voltage rating. Designed for 100,000 electrical and mechanical cycles, this non-illuminated switch has a 160gf operating force and 0.3mm switch travel. Constructed with bronze and silver contacts, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch TL1100AF160Q technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Size | 12mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100AF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
