Texas Instruments THS6182PWP technical specifications.
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS6182PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.