
Texas Instruments THS4631DGNEVM technical specifications.
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 98mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4631DGNEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
