
High-performance, single-channel operational amplifier featuring a 210MHz gain bandwidth product and 325MHz -3dB bandwidth. This general-purpose op-amp offers a low input bias current of 50pA and a maximum input offset voltage of 260uV. Designed for surface mount applications in an HSOP package, it operates from a wide supply voltage range of 5V to 30V. Key performance metrics include a high slew rate of 1000V/µs, 86dB CMRR, and 85dB PSRR, with a maximum power dissipation of 2.3W.
Texas Instruments THS4631DDAR technical specifications.
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
