
High-speed FET-input operational amplifier featuring a 325MHz -3dB bandwidth and 210MHz gain bandwidth product. This single-channel, general-purpose op-amp offers a 1000V/µs slew rate and 98mA output current per channel. Operating from a 5V to 30V supply range, it provides 86dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in an 8-SOIC with PowerPAD, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments THS4631DDA technical specifications.
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 210MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 210MHz |
| Height | 1.55mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 5MHz |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.5mA |
| Output Current per Channel | 98mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4631 |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Voltage Gain | 80dB |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
