
Differential amplifier IC featuring a 260MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 1800V/µs and 130mA output current per channel. Operating from dual supply voltages between 2.25V and 7.5V, it boasts a 74dB CMRR and 72dB PSRR. Packaged in an 8-pin HVSSOP, this lead-free component is suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments THS4504DGNG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 260MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -7mV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 130mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Series | THS4504 |
| Settling Time | 20ns |
| Slew Rate | 1800V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 54dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4504DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
