High-speed operational amplifier featuring a 325MHz -3dB bandwidth and 350MHz bandwidth, ideal for audio applications. This single-channel IC offers a 300MHz gain bandwidth product and a 970V/µs slew rate, with a voltage gain of 68dB. Operates with a dual supply voltage range of 2.5V to 7.5V or a single supply from 5V to 15V, drawing 19mA operating supply current. Packaged in VSON, this RoHS compliant component boasts a 220mA output current per channel and a 22ns settling time.
Texas Instruments THS4215DRBRG4 technical specifications.
| -3db Bandwidth | 325MHz |
| Bandwidth | 350MHz |
| Package/Case | VSON |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 220mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4215 |
| Settling Time | 22ns |
| Slew Rate | 970V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 68dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4215DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.