
High-performance operational amplifier featuring a 150MHz -3dB bandwidth and 225MHz gain bandwidth product. This single-channel, differential amplifier offers a 2mV maximum input offset voltage and 6µA input bias current. Operates with dual supply voltages from ±2.5V to ±15V, with a maximum dual supply of ±16.5V. Boasts 80dB common mode rejection ratio and 73dB power supply rejection ratio. Surface mountable in an SOIC-8 package, this RoHS compliant component delivers 85mA output current and a 52V/µs slew rate.
Texas Instruments THS4130CDR technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 225MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 34MR |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 15V |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Slew Rate | 52V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 225MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4130CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.