Single-channel audio/video amplifier IC featuring a 130MHz -3dB bandwidth and a high slew rate of 1700V/µs. This surface-mount SOIC package offers 490mA output current per channel, with a wide operating voltage range of 10V to 30V. Excellent signal integrity is maintained with a 62dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio. Low input bias current of 3µA and input offset voltage of 2mV contribute to precise amplification.
Texas Instruments THS3120CDR technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.