
Dual, low-noise operational amplifier featuring a 110MHz -3dB bandwidth and 103MHz gain bandwidth product. Delivers high output current of 270mA per channel with a 1300V/µs slew rate. Operates from a 5V to 30V supply range, with a maximum power dissipation of 1.87W. This 2-channel amplifier offers 56dB CMRR and 53dB PSRR, packaged in an 8-SO PowerPAD. Suitable for a wide temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments THS3112CDDA technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 1300V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 103MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3112CDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.