
High-performance current feedback operational amplifier featuring a 235MHz -3dB bandwidth and 7300V/µs slew rate. This single-channel, 1-circuit IC offers a 190MHz bandwidth, 280mA output current per channel, and operates from a 10V to 30V supply. Designed for surface mounting in an 8-pin SOIC package, it provides 60dB common mode rejection and 68dB power supply rejection, with a low input bias current of 4µA. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is delivered on tape and reel.
Texas Instruments THS3095DRG4 technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 190MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3095DRG4 to view detailed technical specifications.
No datasheet is available for this part.