Panasonic TH-152UX1 technical specifications.
| Category | Plasma Display |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TH-152UX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.