Search Results for "tea1098atv c2 112 NXP"
Filters
TEA1098ATV/C2
NXP
Speech Network Very Advanced 17.7dB 40-Pin VSO
Datasheet
Volume Production
Max Operating Temperature:
75°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
3.6V
Min Supply Voltage:
3.1V