NXP TEA1064A/C2 technical specifications.
| Category | Standard |
| Maximum Receiver Gain | 45dB |
| Maximum Transmitter Gain | 52dB |
| Supply Current | [email protected]mA |
| Pin Count | 20 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1064A/C2 to view detailed technical specifications.
No datasheet is available for this part.