This Taiyo Yuden ceramic capacitor features a capacitance of 1.2pF and a voltage rating of 50V. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is lead-free and has a tolerance of 20%. It is available in bulk packaging with 3000 units per package.
Taiyo Yuden UP050SL1R2M-KFC technical specifications.
| Capacitance | 1.2pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.