
Specialty analog circuit featuring a 17-bit Analog-to-Digital Converter (ADC) with a single channel. This surface-mount IC operates within a 4.5V to 5.5V supply voltage range, consuming 1.8mA of operating current. It utilizes a 3-wire serial interface for communication and is housed in a 24-lead SOIC package measuring 15.4mm in length, 7.5mm in width, and 2.35mm in height. The device is RoHS compliant and operates from 0°C to 70°C.
Microchip TC510COG technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC510COG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
