
General purpose Analog Front End (AFE) IC featuring a single 16-bit Analog-to-Digital Converter (ADC) with a ±5V input range. This surface-mount component utilizes a 3-wire serial interface and operates from a 4.5V to 7.5V supply, with a typical operating voltage of 5V and a low operating supply current of 1mA. Housed in a 16-pin SOIC package with dimensions of 10.3mm x 7.5mm x 2.35mm, it offers a 16-bit resolution and a sampling rate of 10S/s, with a maximum power dissipation of 10mW. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Microchip TC500COE technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC500COE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
