
Single 2-to-3 decoder/demultiplexer IC, featuring CMOS logic family and inverting polarity. This surface-mount component offers one demultiplexing element with 2 inputs and 3 outputs. Housed in an 8-pin SOP package with gull-wing leads, it measures 5mm x 3.1mm x 1.5mm with a 1.27mm pin pitch. Operates across a temperature range of -40°C to 85°C.
Toshiba TC3W01F(T2L,PP) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.1 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-3 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 3 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC3W01F(T2L,PP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.