Texas Instruments TAS5713PHPEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, I2S |
| Max Output Power | 25W |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5713PHPEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.