
Texas Instruments TAS5548DCAR technical specifications.
| Package/Case | HTSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5548DCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
