Shielded Wirewound Inductor 8.2uH 2.19A SMD Ferrite
TVS Diode 8.5V Unidirectional SMD 3kW Peak Pulse Power
Shielded Wirewound Inductor 10uH 2.19A 83mR Ferrite SMD
390uF 25V Aluminum Electrolytic Capacitor, Radial, 2.19A Ripple
Power Inductor, 2.2uH, 1.72A, 59mR DCR, Shielded, Ferrite, SMD
TVS Diode 1kW 28.2V Unidirectional SMB
1.5uH 2.19A Axial Wirewound Inductor, 10% Tol, 60 Q-Factor
SMD Shielded Inductor 6.8uH 2.19A Ferrite 2020
SMD Shielded Inductor 1.5uH 2.19A Ferrite 20% 100kHz
TVS Diode, 1kW, 28.2V, Bidirectional, SMB, DO-214AA
Ferrite Shielded Inductor 22uH 1.8A SMD 30%
SMD Ferrite Power Choke 68uH 1.91A 120mR Shielded
N-Channel MOSFET 40V 219A 2.4mR TO-263-8 SMT
1-Key Capacitive Touch Controller, SOT-23-6, 1.8-5.5V
820uF 220V Radial Aluminum Electrolytic Capacitor, 20% Tolerance, 105°C
Inductor RF Molded/Unshielded Wirewound 200uH 2% 790KHz 65Q-Factor Iron 0.219A 7.1Ohm DCR 5022 T/R
120V Bidirectional TVS Diode, 5kW Peak Pulse Power, 274V Clamp
Ferrite Fixed Inductor, 8.2uH, 20% Tol, 2.19A, SMD
3kW 85V Unidirectional TVS Diode, SMC, Surface Mount
SMD Shielded Inductor 10uH 20% 938mA Ferrite 2020