Search Results for "t2080nsn7ttb NXP"
Filters
T2081NSN8TTB
NXP
RISC Microprocessor, 1800MHz, CMOS, PBGA780
Datasheet
FBGA,
Active
Max Operating Temperature:
105
Number of Terminals:
780
Min Operating Temperature:
0
Terminal Position:
BOTTOM
T4080NSN7QTB
NXP
RISC PROCESSOR
Datasheet
Active
uPs/uCs/Peripheral ICs Type:
MICROPROCESSOR, RISC
T4081NSN7TTB
NXP
1800MHz, RISC PROCESSOR, PBGA1932
Datasheet
45 X 45 MM, 3.18 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1932
Active
Number of Terminals:
1932
Terminal Position:
BOTTOM
JEDEC Package Code:
S-PBGA-B1932
Width:
45