Hellermanntyton T18R-ETFE-BU-C1 technical specifications.
| Package/Case | 100 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18R-ETFE-BU-C1 to view detailed technical specifications.
No datasheet is available for this part.