IR LED Emitter 940nm 100mA 50° Viewing Angle Through Hole
Red LED Emitter, 625nm, 1.9V, 2mA, 50° Viewing Angle, Through Hole
Yellow Diffused T-1 3/4 (5mm) LED Emitter, 585nm, 1.8V
Dual Color LED Array, Yellow/Green, 4 Elements, 5mm, Through Hole
Green Diffused T-1 3/4 (5mm) LED Emitter, 1.8V, 7mA
Red Diffused 5mm LED, 2mA, 635nm, 50° Viewing Angle
Red Diffused LED Emitter, 5mm, 2.1V, 20mA, 34mcd, 650nm
Red Diffused LED, 2.1V, 20mA, 650nm, 34mcd, 50° Viewing Angle
Red Diffused 5mm LED Emitter, Through Hole, 7mA, 2.3mcd
Orange LED Emitter, 596nm, 14680mcd, 20mA, Through Hole
15W DC-DC Converter, 3A, 5.5V Adj Out, 4.5-14V In, SMD
Red LED Emitter, 10mcd, 626nm, 30mA, 1.8V, T-3/4, Axial
Red Diffused LED Emitter, 1.8V, 30mA, 626nm, 2mcd, T-3/4
Yellow LED Emitter, 585nm, 20mA, 2V, Diffused, Axial
Red LED Emitter, Through Hole, 1.6V, 10mA, 640nm, 90°
4-Element Green LED Array, 565nm, 4.7mA, 40° Viewing Angle
Green LED Emitter, 569nm, 0.6mcd, 10mA, 90° Viewing Angle, Diffused
4-Element Green LED Array, 5V, 4.7mA, 583nm, 40° Viewing Angle
Red LED Emitter, 626nm, 50mA, 75mcd, 125° Viewing Angle, SMD
Deep Red LED, 5mm, T-1 3/4, 637nm, 10mcd, Through Hole