
High-performance clock buffer and divider, supporting up to 2.5GHz frequencies. Features 2 CML outputs from a single input, ideal for clock distribution. Operates with a supply voltage range of 2.375V to 3.63V and offers a low propagation delay of 0.73ns. Surface mountable in a 16-pin QFN package, this RoHS compliant component is designed for demanding timing applications.
Microchip SY89874UMG technical specifications.
| Frequency | 2.5GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.73ns |
| Quiescent Current | 75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.63V |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89874UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.