
Microchip SY89835UMG technical specifications.
| Frequency | 3GHz |
| Logic Function | Buffer, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Base |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Propagation Delay | 210ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89835UMG to view detailed technical specifications.
No datasheet is available for this part.