
High-performance clock fanout buffer with 8 outputs, designed for 1:4 clock distribution. Features a 2GHz maximum operating frequency and a low propagation delay of 470ps. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 16-pin QFN (3mm x 3mm x 0.85mm) for surface mounting. RoHS compliant and lead-free.
Microchip SY89833ALMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 53% |
| Frequency | 2GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 2GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 470ps |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 75mA |
| Turn-On Delay Time | 0.47ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89833ALMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
