Stmicroelectronics STV7623WPB3 technical specifications.
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 0.00006(Typ)A |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STV7623WPB3 to view detailed technical specifications.
No datasheet is available for this part.