
8-bit microcontroller (MCU) featuring 16KB Flash memory and 2KB RAM. Operates at a 16MHz CPU frequency with an internal oscillator. Offers 38 programmable I/Os and supports I2C, SPI, UART, IrDA, USART, and LIN interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in LQFP for surface mounting, this lead-free and RoHS compliant component operates from 2.95V to 5.5V with a maximum power dissipation of 443mW.
Stmicroelectronics STM8S105C4T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S105C4T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
