
Open Drain Microprocessor Reset IC, designed for power management applications. Features a single monitored voltage with a reset threshold range of 2.58V to 2.68V. Operates from 1V to 5.5V supply voltage with a low supply current of 15uA. Packaged in a SOT-143-4 surface mount case, this lead-free and RoHS compliant component offers a reset timeout of 1.12s. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics STM6315RGW13F technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6315RGW13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
