
32-bit ARM Cortex-M3 microcontroller featuring 512KB Flash memory and 64KB RAM. Operates at a maximum frequency of 72MHz, with 80 programmable I/O pins. Supports multiple interfaces including I2C (2 channels), SPI (3 channels), USB, CAN, IrDA, UART, USART, and LIN. Includes 8 timers/counters, 16 ADC channels, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LFBGA with dimensions of 10mm x 10.15mm x 1.085mm, operating from 2V to 3.6V supply voltage.
Stmicroelectronics STM32F103VEH6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.085mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VEH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
