
32-bit ARM Cortex-M3 microcontroller featuring a 36MHz CPU and 16KB Flash memory. Offers 4KB RAM, 26 programmable I/Os, and interfaces including I2C, SPI, UART, and USART. Includes 10 ADC channels, 4 PWM channels, and 2 timers/counters. Operates from 2V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in UFQFPN.
Stmicroelectronics STM32F101T4U6A technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 6.125mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101T4U6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
